Hongfa Europe GMBH PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 176-2734
- Mfr. Part No.:
- HFD4/24-L
- Brand:
- Hongfa Europe GMBH
Subtotal (1 tube of 50 units)**
$227.40
(exc. GST)
$250.15
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | $4.548 | $227.40 |
100 - 150 | $4.434 | $221.70 |
200 + | $4.366 | $218.30 |
**price indicative
- RS Stock No.:
- 176-2734
- Mfr. Part No.:
- HFD4/24-L
- Brand:
- Hongfa Europe GMBH
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 2 A | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 220V | |
Series | HFD4 | |
Maximum Switching Power DC | 60 W | |
Length | 10mm | |
Latching | Yes | |
Depth | 6.5mm | |
Height | 5.4mm | |
Dimensions | 10 x 6.5 x 5.4mm | |
Terminal Type | PCB Pin | |
Switching Current | 2A | |
Number of Poles | 2 | |
Coil Power | 200mW | |
Coil Resistance | 2880Ω | |
Operating Temperature Range | -40 → +85°C | |
Maximum Switching Power AC | 62.5VA | |
Life | 1 x 10^8 cycles | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Electrical Life | 1 x 10^5 cycles | |
Relay Switching Classification | Subminiature Signal Relay | |
Isolation Coil To Contact | 2.5kV ac | |
Standards Met | CQC File No:CQC16002154336, cULus File No:E133481, TUV File No:R50333270 | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 220V | ||
Series HFD4 | ||
Maximum Switching Power DC 60 W | ||
Length 10mm | ||
Latching Yes | ||
Depth 6.5mm | ||
Height 5.4mm | ||
Dimensions 10 x 6.5 x 5.4mm | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Coil Power 200mW | ||
Coil Resistance 2880Ω | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Switching Power AC 62.5VA | ||
Life 1 x 10^8 cycles | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Electrical Life 1 x 10^5 cycles | ||
Relay Switching Classification Subminiature Signal Relay | ||
Isolation Coil To Contact 2.5kV ac | ||
Standards Met CQC File No:CQC16002154336, cULus File No:E133481, TUV File No:R50333270 | ||
Related links
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT