- RS Stock No.:
- 176-2948
- Mfr. Part No.:
- HFD4/012-L
- Brand:
- Hongfa Europe GMBH
178 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.03
(exc. GST)
$4.43
(inc. GST)
Units | Per unit | Per Pack* |
2 - 98 | $4.03 | $8.06 |
100 - 298 | $3.87 | $7.74 |
300 - 498 | $3.705 | $7.41 |
500 + | $3.63 | $7.26 |
*price indicative |
- RS Stock No.:
- 176-2948
- Mfr. Part No.:
- HFD4/012-L
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa DPDT Non-Latching Relay
The Hongfa DPDT 2-pole non-latching PCB mount relay is actuated with the help of a 12VDC coil and up to 2A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature signal type relay. It can be used with a single coil winding configuration. This relay has silver alloy contacts for high electrical endurance.
Features and Benefits
• Environmental friendly product
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 1.8KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 1.8KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | HFD4 |
Maximum Switching Power DC | 60 W |
Latching | No |
Length | 10mm |
Depth | 6.5mm |
Height | 5.4mm |
Dimensions | 10 x 6.5 x 5.4mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 2A |
Maximum Switching Power AC | 62.5VA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Coil Power | 100mW |
Isolation Coil To Contact | 2.5kV ac |
Life | 1 x 10^8 cycles |
Relay Switching Classification | Subminiature Signal Relay |
Standards Met | CQC File No:CQC16002154336, cULus File No:E133481, TUV File No:R50333270 |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 1440Ω |
Electrical Life | 1 x 10^5 cycles |
Contact Material | Silver Alloy |
Related links
- Mixed Signal Oscilloscopes
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- AUER Signal YMW Series Mounting Base for Use with ECOmodul60 LED...
- PR Electronics Programmable Signal Conditioner Current...
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching...