- RS Stock No.:
- 176-2877
- Mfr. Part No.:
- HFD4/024
- Brand:
- Hongfa Europe GMBH
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$6.04
(exc. GST)
$6.64
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $6.04 | $12.08 |
*price indicative |
- RS Stock No.:
- 176-2877
- Mfr. Part No.:
- HFD4/024
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Offers excellent board space savings
Surge withstand voltage up to 2500V
SMT and DIP types available
High contact capacity 2A 30VDC
Low power consumption
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (10.0 x 6.5 x 5.4) mm
Surge withstand voltage up to 2500V
SMT and DIP types available
High contact capacity 2A 30VDC
Low power consumption
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (10.0 x 6.5 x 5.4) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD4 |
Length | 10mm |
Latching | No |
Depth | 6.5mm |
Height | 5.4mm |
Dimensions | 10 x 6.5 x 5.4mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 1 |
Features | Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available |
Contact Material | Gold Plated |
Relay Switching Classification | Subminiature Signal Relay |
Life | 1 x 10^8 cycles |
Maximum Switching Power AC | 62.5VA |
Electrical Life | 100000 Operations |
Coil Resistance | 2800Ω |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2.5kV ac |
Related links
- RS PRO PCB Mount Signal Relay 2A Switching Current, SPDT
- Jumo ecoTRANS Series Signal Conditioner Temperature Input Voltage...
- Panasonic PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- Finder PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching...