Texas Instruments AFE4403EVM AFE Front End Evaluation Module Evaluation Board
- RS Stock No.:
- 265-9721
- Mfr. Part No.:
- AFE4403EVM
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9721
- Mfr. Part No.:
- AFE4403EVM
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Evaluation Board | |
| Interface Type | USB, SPI | |
| Standards/Approvals | No | |
| Kit Classification | Evaluation Module | |
| For Use With | AFE4403 | |
| Featured Device | AFE4403 | |
| Converter Type | AFE | |
| Kit Name | AFE Front End | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Evaluation Board | ||
Interface Type USB, SPI | ||
Standards/Approvals No | ||
Kit Classification Evaluation Module | ||
For Use With AFE4403 | ||
Featured Device AFE4403 | ||
Converter Type AFE | ||
Kit Name AFE Front End | ||
Related links
- Texas Instruments AFE4490SPO2EVM AFE Front End Evaluation Module Evaluation Board
- Texas Instruments XTR111-2EVM IC Development Kit Evaluation Module Evaluation Board
- Texas Instruments TDC7201-ZAX-EVM IC Development Kit Evaluation Module Evaluation Board
- Texas Instruments ADS1299EEGFE-PDK AFE Front End Development Kit Demonstration Kit Development Kit
- Texas Instruments ADS1298ECGFE-PDK AFE Front End Development Kit Demonstration Kit Development Kit
- Texas Instruments SN65LVDS387EVM LVDS Driver Evaluation Module Evaluation Board Evaluation Module for SN65LVDS387 for
- Texas Instruments LOG114EVM LOG114 Evaluation Module Evaluation Board Evaluation Module for LOG114 for LOG114
- Texas Instruments DCA1000EVM Data Conversion IC Development Kit Evaluation Module, Evaluation Module Development Kit
