Texas Instruments ADS1298ECGFE-PDK AFE Front End Development Kit Demonstration Kit Development Kit
- RS Stock No.:
- 265-9717
- Mfr. Part No.:
- ADS1298ECGFE-PDK
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9717
- Mfr. Part No.:
- ADS1298ECGFE-PDK
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Development Kit | |
| Interface Type | SPI | |
| Standards/Approvals | RoHS | |
| Featured Device | ADS1298 | |
| Kit Classification | Demonstration Kit | |
| Converter Type | AFE | |
| Kit Name | AFE Front End Development Kit | |
| Resolution | 24 bit | |
| For Use With | ADS1298 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Development Kit | ||
Interface Type SPI | ||
Standards/Approvals RoHS | ||
Featured Device ADS1298 | ||
Kit Classification Demonstration Kit | ||
Converter Type AFE | ||
Kit Name AFE Front End Development Kit | ||
Resolution 24 bit | ||
For Use With ADS1298 | ||
- RS Stock No. 2659801
- Mfr. Part No. LDC1612EVM
Each
$264.30
- RS Stock No. 1115729
- Mfr. Part No. MCP4725EV
Each
$43.16
- RS Stock No. 0102820
- Mfr. Part No. MIKROE-5985
Each
$44.42
- RS Stock No. 0102818
- Mfr. Part No. MIKROE-6039
Each
$121.17
Related links
- Texas Instruments ADS1299EEGFE-PDK AFE Front End Development Kit Demonstration Kit Development Kit
- Texas Instruments ADS8688EVM-PDK ADC Demo Kit Demonstration Kit Evaluation Board
- Texas Instruments ADS131M08EVM ADC Demo Kit Demonstration Kit Evaluation Board
- Microchip MCP3551DM-PCTL Delta Sigma ADC Demonstration Board Signal Conversion Development Kit
- Texas Instruments AFE4490SPO2EVM AFE Front End Evaluation Module Evaluation Board
- Texas Instruments AFE4403EVM AFE Front End Evaluation Module Evaluation Board
- Texas Instruments Multi Function Sensor Development Kit Evaluation Board Demonstration Kit for AFE4300 AFE4300
- STMicroelectronics Discovery Board for The ST25TV02KC NFC Forum Type 5 tag IC Development Kit Demonstration Board












