Texas Instruments DCA1000EVM Data Conversion IC Development Kit Evaluation Module, Evaluation Module Development Kit
- RS Stock No.:
- 265-9760
- Mfr. Part No.:
- DCA1000EVM
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9760
- Mfr. Part No.:
- DCA1000EVM
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Development Kit | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| Featured Device | DCA1000, DCA1000 | |
| For Use With | Not Found | |
| Kit Classification | Evaluation Module, Evaluation Module | |
| Kit Name | Data Conversion IC Development Kit | |
| Converter Type | ADC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Development Kit | ||
Interface Type USB | ||
Standards/Approvals No | ||
Featured Device DCA1000, DCA1000 | ||
For Use With Not Found | ||
Kit Classification Evaluation Module, Evaluation Module | ||
Kit Name Data Conversion IC Development Kit | ||
Converter Type ADC | ||
Related links
- Texas Instruments LDC1612EVM Data Conversion IC Development Kit Evaluation Module Development Kit
- Texas Instruments BOOSTXL-ADS1219 Data Conversion IC Development Kit Development Kit Development Kit
- Digilent 410-113 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- Digilent 410-241 Digital-to-Analogue Converter Module Expansion Module Data Conversion IC Development Tool
- Texas Instruments LDCCOILEVM Data Conversion Development Kit Evaluation Module Development Kit
- Texas Instruments XTR111-2EVM IC Development Kit Evaluation Module Evaluation Board
- Texas Instruments TDC7201-ZAX-EVM IC Development Kit Evaluation Module Evaluation Board
- Texas Instruments OPAMPEVM-PDIP Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA4277-SP
