Texas Instruments SN65LVDS387EVM LVDS Driver Evaluation Module Evaluation Board Evaluation Module for SN65LVDS387 for
- RS Stock No.:
- 265-9898
- Mfr. Part No.:
- SN65LVDS387EVM
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9898
- Mfr. Part No.:
- SN65LVDS387EVM
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Analogue Function | Evaluation Board | |
| Product Type | Development Kit | |
| Kit Classification | Evaluation Module | |
| For Use With | SN65LVDS387 | |
| Featured Device | SN65LVDS387 | |
| Kit Name | LVDS Driver Evaluation Module | |
| Standards/Approvals | 2011/65/EU, CE, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Analogue Function Evaluation Board | ||
Product Type Development Kit | ||
Kit Classification Evaluation Module | ||
For Use With SN65LVDS387 | ||
Featured Device SN65LVDS387 | ||
Kit Name LVDS Driver Evaluation Module | ||
Standards/Approvals 2011/65/EU, CE, UL, RoHS | ||
Related links
- Texas Instruments LOG114EVM LOG114 Evaluation Module Evaluation Board Evaluation Module for LOG114 for LOG114
- Texas Instruments OPA857EVM-978 Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA857 for OPA857
- Texas Instruments OPAMPEVM-PDIP Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA4277-SP
- Texas Instruments Evaluation Module Sensor Evaluation Kit Evaluation Board for
- Texas Instruments LSF-EVM Translator Development Kit Evaluation Board Evaluation Module for LSF10x for LSF0108PWR
- Texas Instruments AFE4403EVM AFE Front End Evaluation Module Evaluation Board
- Texas Instruments AFE4490SPO2EVM AFE Front End Evaluation Module Evaluation Board
- Texas Instruments XTR111-2EVM IC Development Kit Evaluation Module Evaluation Board
