Orn 2000R Black 35% Cotton, 65% Polyester Work Shorts, 28 in
- RS Stock No.:
- 286-4674
- Mfr. Part No.:
- 2000R.BK.28
- Brand:
- Orn
Subtotal (1 unit)*
$79.17
(exc. GST)
$87.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.17 |
*price indicative
- RS Stock No.:
- 286-4674
- Mfr. Part No.:
- 2000R.BK.28
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 28 | |
| Waist Size | 28 in | |
| Product Type | Work Shorts | |
| Colour | Black | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 6 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 2000R | |
| Tool Holder | Yes | |
| Standards/Approvals | OEKO TEX STANDARD 100, Global Recycled Standard CB-CUC-1050913 | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 28 | ||
Waist Size 28 in | ||
Product Type Work Shorts | ||
Colour Black | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 6 | ||
Material 35% Cotton, 65% Polyester | ||
Series 2000R | ||
Tool Holder Yes | ||
Standards/Approvals OEKO TEX STANDARD 100, Global Recycled Standard CB-CUC-1050913 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Hawk EarthPro Shorts are designed for versatility and durability, crafted from recycled materials to promote sustainability. Featuring a slight elastation at the sides of the waistband, they offer exceptional comfort during wear. For enhanced visibility and safety, the shorts are equipped with reflective trim. With two front and two rear pockets, as well as spacious combat-style leg pockets including a mobile pocket, they provide ample storage options. Additionally, the shorts are triple-stitched on all main seams, ensuring ultimate strength and durability, making them suitable for various outdoor activities.
Heavy duty non-scratch fixing stud on waistband
Multiple pockets with extra strong pocket liners
