Orn 2000R Black 35% Cotton, 65% Polyester Work Shorts, 48 in

Subtotal (1 unit)*

$79.17

(exc. GST)

$87.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.17

*price indicative

RS Stock No.:
286-4686
Mfr. Part No.:
2000R.BK.48
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Work Shorts

Size

48

Waist Size

48 in

Colour

Black

Gender

Men

Elasticated Waist

Yes

Number of Pockets

6

Material

35% Cotton, 65% Polyester

Series

2000R

Tool Holder

Yes

Standards/Approvals

OEKO TEX STANDARD 100, Global Recycled Standard CB-CUC-1050913

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Hawk EarthPro Shorts are designed for versatility and durability, crafted from recycled materials to promote sustainability. Featuring a slight elastation at the sides of the waistband, they offer exceptional comfort during wear. For enhanced visibility and safety, the shorts are equipped with reflective trim. With two front and two rear pockets, as well as spacious combat-style leg pockets including a mobile pocket, they provide ample storage options. Additionally, the shorts are triple-stitched on all main seams, ensuring ultimate strength and durability, making them suitable for various outdoor activities.

Heavy duty non-scratch fixing stud on waistband

Multiple pockets with extra strong pocket liners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy