Ralawise Navy 97% Cotton, 3% Elastane Work Shorts
- RS Stock No.:
- 272-6841
- Mfr. Part No.:
- FR606N-S
- Brand:
- Ralawise
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6841
- Mfr. Part No.:
- FR606N-S
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | S | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Women | |
| Number of Pockets | 4 | |
| Material | 97% Cotton, 3% Elastane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size S | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Women | ||
Number of Pockets 4 | ||
Material 97% Cotton, 3% Elastane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Navy 97% Cotton, 3% Elastane Work Shorts
- Ralawise Navy 97% Cotton 36 in
- Ralawise Navy 97% Cotton 34 in
- Ralawise Navy 97% Cotton 30 in
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 22
- Brook Tavener Navy 97% Cotton, 3% Elastane Work Shirt 24
- Ralawise FR605 Navy 97% Cotton 32 in
- Brook Tavener Navy 3% Elastane, 97% Cotton Work Shirt 20
