Ralawise Navy Cotton, Elastane Work Shorts, 36 in

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-6839
Mfr. Part No.:
FR605N-36
Brand:
Ralawise
Find similar products by selecting one or more attributes.
Select all

Brand

Ralawise

Waist Size

36 in

Product Type

Work Shorts

Size

36

Colour

Navy

Gender

Unisex

Number of Pockets

4

Material

Cotton, Elastane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy