Orn 2060 Navy Polyester, Cotton Work Shorts

Subtotal (1 unit)*

$47.37

(exc. GST)

$52.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.37

*price indicative

RS Stock No.:
271-1643
Mfr. Part No.:
2060N-10
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

10

Product Type

Work Shorts

Colour

Navy

Gender

Women

Elasticated Waist

Yes

Number of Pockets

5

Material

Polyester, Cotton

Series

2060

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Ladies condor combot shorts are new, multi functional and hard wearing shorts. These shorts have slight elastication at the sides of waistband which makes them very comfortable to wear.

•Triple stitched seams

•Multiple pockets

•High quality brass YKK zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy