Orn 2050 Navy 65% Polyester, 35% Cotton Work Shorts, 42 in

Subtotal (1 unit)*

$40.99

(exc. GST)

$45.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.99

*price indicative

RS Stock No.:
253-5821
Mfr. Part No.:
2050-15/N/42
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

28/52

Waist Size

42 in

Product Type

Work Shorts

Colour

Navy

Gender

Men

Elasticated Waist

Yes

Number of Pockets

6

Material

65% Polyester, 35% Cotton

Series

2050

Tool Holder

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Orn condor combat short is multifunctional hard wearing tradesman short. It has multiple pocket with extra strong lining including two front and two rear pockets.

High quality pockets

Pearl elasticated waistband for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy