Orn 2060 Navy Cotton, Polyester Work Shorts
- RS Stock No.:
- 271-1645
- Mfr. Part No.:
- 2060N-14
- Brand:
- Orn
Subtotal (1 unit)*
$47.37
(exc. GST)
$52.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.37 |
*price indicative
- RS Stock No.:
- 271-1645
- Mfr. Part No.:
- 2060N-14
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Work Shorts | |
| Size | 14 | |
| Colour | Navy | |
| Gender | Women | |
| Elasticated Waist | Yes | |
| Number of Pockets | 5 | |
| Material | Cotton, Polyester | |
| Series | 2060 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Work Shorts | ||
Size 14 | ||
Colour Navy | ||
Gender Women | ||
Elasticated Waist Yes | ||
Number of Pockets 5 | ||
Material Cotton, Polyester | ||
Series 2060 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Ladies condor combot shorts are new, multi functional and hard wearing shorts. These shorts have slight elastication at the sides of waistband which makes them very comfortable to wear.
•Triple stitched seams
•Multiple pockets
•High quality brass YKK zip
Related links
- Orn 2060 Navy Cotton, Polyester Work Shorts
- Orn 2060 Navy Polyester, Cotton Work Shorts
- RS PRO Navy Cotton XL
- Orn 2050 Navy 35% Cotton 44 in
- Orn 2050 Navy 35% Cotton 46 in
- Orn 1280-15 Navy Cotton, Polyester Men's Work Sweatshirt 3XL 3XL
- Portwest Black Cotton 80 cm
- Herock HESPAR SHORTS Black 65% Polyester Work Shorts, 46 in
