Orn 2050 Navy Polyester, Cotton Short, 32 in
- RS Stock No.:
- 271-1642
- Mfr. Part No.:
- 2050N-32
- Brand:
- Orn
This image is representative of the product range
Subtotal (1 unit)*
$47.37
(exc. GST)
$52.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.37 |
*price indicative
- RS Stock No.:
- 271-1642
- Mfr. Part No.:
- 2050N-32
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Short | |
| Waist Size | 32 in | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 6 | |
| Material | Polyester, Cotton | |
| Series | 2050 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Short | ||
Waist Size 32 in | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 6 | ||
Material Polyester, Cotton | ||
Series 2050 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
