Portwest Navy Cotton, Polyester Short, 112 cm
- RS Stock No.:
- 271-8695
- Mfr. Part No.:
- S790NVRXXXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$45.83
(exc. GST)
$50.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.83 |
*price indicative
- RS Stock No.:
- 271-8695
- Mfr. Part No.:
- S790NVRXXXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Short | |
| Size | 3XL | |
| Waist Size | 112 cm | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 6 | |
| Material | Cotton, Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Short | ||
Size 3XL | ||
Waist Size 112 cm | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 6 | ||
Material Cotton, Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Black Polyester 112 cm
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt XS
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt 2XL
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt XL
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt S
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt M
- Portwest Navy Cotton, Polyester Short Sleeve T-Shirt 3XL
- Helly Hansen MANCHESTER Navy 68% Cotton Short, 112 cm
