Orn 2080 Navy 35% Cotton, 65% Polyester Work Shorts, 42 in
- RS Stock No.:
- 253-5831
- Mfr. Part No.:
- 2080-15/N/42
- Brand:
- Orn
Subtotal (1 unit)*
$74.14
(exc. GST)
$81.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $74.14 |
*price indicative
- RS Stock No.:
- 253-5831
- Mfr. Part No.:
- 2080-15/N/42
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 28/52 | |
| Product Type | Work Shorts | |
| Waist Size | 42 in | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | Yes | |
| Number of Pockets | 6 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 2080 | |
| Tool Holder | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 28/52 | ||
Product Type Work Shorts | ||
Waist Size 42 in | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist Yes | ||
Number of Pockets 6 | ||
Material 35% Cotton, 65% Polyester | ||
Series 2080 | ||
Tool Holder No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Orn short is multifunctional hard wearing tradesman short. It has multiple pocket with extra strong lining including two front and two rear pockets.
Pearl elasticated waistband for comfort
High quality pockets
