Parade BORA Beige 35% Cotton, 65% Polyester Work Shorts, 46 in
- RS Stock No.:
- 193-4353
- Mfr. Part No.:
- 17BORA**1470T46
- Brand:
- Parade
Subtotal (1 unit)*
$115.35
(exc. GST)
$126.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.35 |
*price indicative
- RS Stock No.:
- 193-4353
- Mfr. Part No.:
- 17BORA**1470T46
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Waist Size | 46 in | |
| Product Type | Work Shorts | |
| Size | 46 | |
| Colour | Beige | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | BORA | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Waist Size 46 in | ||
Product Type Work Shorts | ||
Size 46 | ||
Colour Beige | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series BORA | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Classic cut shorts, in light canvas
Western pockets in the front, measuring tape pocket on the right, velcro pocket on the left
Small zip pocket on the right, angled back pockets for easy access, hammer strap
Reinforced at the top of the back pockets
Raised belt at the back with large belt loops
Zip and button fly at the waist
Higher waist which covers the back
Little zipped pocket on right side, tilted back pockets for easy access, hammer strap
Anti-abrasion reinforcement: entrance back pockets
