Okdo Test Lead & Connector Kit With Crocodile Clips
- RS Stock No.:
- 234-8699
- Mfr. Part No.:
- CC40CM
- Brand:
- Okdo
29 In AU stock for next working day delivery
1929 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.98
(exc. GST)
$2.18
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $1.98 |
5 - 9 | $1.95 |
10 + | $1.94 |
- RS Stock No.:
- 234-8699
- Mfr. Part No.:
- CC40CM
- Brand:
- Okdo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Okdo crocodile clips has wire length 40cm.
Set of 5 crocodile alligator clips
Specifications
Attribute | Value |
---|---|
Kit Contents | Crocodile Clips |
Related links
- Okdo Test Lead & Connector Kit With Crocodile Clips
- Hirschmann Test Lead Kit With Crocodile Clip, Probe Tip x 2, Test...
- Hirschmann Test Lead & Connector Kit With Measuring Lead, Test...
- RS PRO Test Lead & Connector Kit With 1 Blue CAT III Probe...
- RS PRO Test Lead & Connector Kit With 1 Black Lead Assembly, 1 Red...
- RS PRO Test Lead & Connector Kit With 1 Black CAT III Probe...
- Siemens Test Lead & Connector Kit With Plier
- Pomona Test Lead & Connector Kit With 4-Wire Kelvin Probe Set with...