Parade BORA Grey 35% Cotton, 65% Polyester Work Shorts, 48 in
- RS Stock No.:
- 193-4341
- Mfr. Part No.:
- 17BORA**1453T48
- Brand:
- Parade
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-4341
- Mfr. Part No.:
- 17BORA**1453T48
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Waist Size | 48 in | |
| Product Type | Work Shorts | |
| Size | 48 | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 7 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | BORA | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Waist Size 48 in | ||
Product Type Work Shorts | ||
Size 48 | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 7 | ||
Material 35% Cotton, 65% Polyester | ||
Series BORA | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Classic cut shorts, in light canvas
Western pockets in the front, measuring tape pocket on the right, velcro pocket on the left
Small zip pocket on the right, angled back pockets for easy access, hammer strap
Reinforced at the top of the back pockets
Raised belt at the back with large belt loops
Zip and button fly at the waist
