Parade BORA Grey 65% Polyester, 35% Cotton Work Shorts, 46 in

Subtotal (1 unit)*

$109.86

(exc. GST)

$120.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.86

*price indicative

RS Stock No.:
193-4347
Mfr. Part No.:
17BORA**1453T46
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Work Shorts

Waist Size

46 in

Size

46

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Number of Pockets

7

Material

65% Polyester, 35% Cotton

Series

BORA

Tool Holder

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Classic cut shorts, in light canvas

Western pockets in the front, measuring tape pocket on the right, velcro pocket on the left

Small zip pocket on the right, angled back pockets for easy access, hammer strap

Reinforced at the top of the back pockets

Raised belt at the back with large belt loops

Zip and button fly at the waist

Higher waist which covers the back

Little zipped pocket on right side, tilted back pockets for easy access, hammer strap

Anti-abrasion reinforcement: entrance back pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy