Dickies Everyday Navy 65% Polyester, 35% Cotton Work Shorts, 36 cm
- RS Stock No.:
- 254-9813
- Mfr. Part No.:
- DK0A4XSGNV01
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-9813
- Mfr. Part No.:
- DK0A4XSGNV01
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | 36 cm | |
| Product Type | Work Shorts | |
| Waist Size | 36 cm | |
| Colour | Navy | |
| Gender | Men | |
| Elasticated Waist | No | |
| Material | 65% Polyester, 35% Cotton | |
| Series | Everyday | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size 36 cm | ||
Product Type Work Shorts | ||
Waist Size 36 cm | ||
Colour Navy | ||
Gender Men | ||
Elasticated Waist No | ||
Material 65% Polyester, 35% Cotton | ||
Series Everyday | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies provides an everyday shorts with a hook & loop fastening cargo pocket with integrated mobile phone pocket and consist of a ruler pocket on right leg with a button fastening.
Two hip pockets
Materials used is cotton & polyester
Size is 36 cm
Related links
- Dickies Everyday Navy 65% Polyester 38 cm
- Dickies Everyday Navy 65% Polyester 32 cm
- Dickies Everyday Navy 65% Polyester 40 cm
- Dickies Everyday Navy 65% Polyester 34 cm
- Dickies Everyday Navy 65% Polyester 30 cm
- Dickies Everyday Black 65% Polyester 36 cm
- Dickies Everyday Grey 65% Polyester Work Shorts, 36 cm
- Dickies Everyday Black 65% Polyester Work Shorts, 36 cm
