Festo Shock Absorber, DYSS-3-4-Y1F-G2, 4 mm Body Length, 3 mm Thread Size
- RS Stock No.:
- 342-875
- Mfr. Part No.:
- DYSS-3-4-Y1F-G2
- Brand:
- Festo
Subtotal (1 unit)*
$146.65
(exc. GST)
$161.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.65 |
*price indicative
- RS Stock No.:
- 342-875
- Mfr. Part No.:
- DYSS-3-4-Y1F-G2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 3 mm | |
| Stroke Length | 4mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 4500J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 8111390 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 3 mm | ||
Stroke Length 4mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 4500J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 8111390 | ||
- COO (Country of Origin):
- JP
The Festo shock absorber is engineered for precision applications requiring optimal performance under varying conditions. Designed for robust reliability, it excels in environments with moderate corrosion stress thanks to its corrosion resistance class. With a compact design, this device integrates easily into existing systems while providing efficient cushioning. Its notable self-adjusting feature optimizes performance across a range of ambient temperatures, ensuring consistent functionality. The units single-acting mode makes it ideal for applications demanding responsive impact management, empowering operators to achieve higher efficiency in their processes. This innovative solution is a testament to advanced technology and expert craftsmanship, delivering high-quality performance in a range of operational settings.
Self-adjusting cushioning enhances operational efficiency
Compact design allows for versatile integration
Corrosion resistance class ensures durability in challenging conditions
Single-acting mode offers reactive impact management
Optimized performance across a wide temperature range
Lightweight construction facilitates ease of handling
Related links
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 29.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 27.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 29.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
