Festo Shock Absorber, DYSS-4-4-Y1F-F1A-G2, 4 mm Body Length, 4 mm Thread Size
- RS Stock No.:
- 341-861
- Mfr. Part No.:
- DYSS-4-4-Y1F-F1A-G2
- Brand:
- Festo
Subtotal (1 unit)*
$200.32
(exc. GST)
$220.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.32 |
*price indicative
- RS Stock No.:
- 341-861
- Mfr. Part No.:
- DYSS-4-4-Y1F-F1A-G2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | 4 mm | |
| Stroke Length | 4mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 5500J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 8119994 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size 4 mm | ||
Stroke Length 4mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 5500J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Model Number 8119994 | ||
- COO (Country of Origin):
- JP
The Festo Shock absorber is designed to enhance the performance and longevity of machinery by effectively managing impact forces With a compact size of just 4 mm stroke, it operates either in a pushing mode or as a single-acting unit, making it versatile for a range of industrial applications Its self-adjusting cushioning ensures that it can adapt to varying operational conditions, thereby providing consistent performance across different environments Constructed from high-alloy steel, it boasts impressive corrosion resistance, making it well-suited for use in conditions where exposure to moisture is a concern
Low reset time allows for efficient operation and reduced downtime
Compact design enhances application versatility, fitting into tight spaces
Corrosion resistance class CRC 2 offers reliability in moderate corrosion conditions
RoHS-compliant materials ensure environmentally-friendly usage
- RS Stock No. 0342232
- Mfr. Part No. DYSS-G8-4-4-Y1F-F1A-G2
Each
$190.72
- RS Stock No. 0351348
- Mfr. Part No. DYSS-2-4-Y1F-F1A
Each
$207.50
- RS Stock No. 0852773
- Mfr. Part No. DYSD-Q13-4-4-Y1F-Y9
Each
$179.46
- RS Stock No. 0342875
- Mfr. Part No. DYSS-3-4-Y1F-G2
Each
$146.65
Related links
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 29.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 29.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 20.1 mm Body Length 4 mm Body Length
- Festo Shock Absorber 27.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size












