Festo Shock Absorber, DYSS-3-4-Y1F-F1A-G2, 4 mm Body Length, 3 mm Thread Size
- RS Stock No.:
- 342-227
- Mfr. Part No.:
- DYSS-3-4-Y1F-F1A-G2
- Brand:
- Festo
Subtotal (1 unit)*
$193.12
(exc. GST)
$212.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.12 |
*price indicative
- RS Stock No.:
- 342-227
- Mfr. Part No.:
- DYSS-3-4-Y1F-F1A-G2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 3 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 4mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 4500J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Model Number | 8179966 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 3 mm | ||
Product Type Shock Absorber | ||
Stroke Length 4mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 4500J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Model Number 8179966 | ||
- COO (Country of Origin):
- JP
The Festo Cutting edge shock absorber is meticulously designed for optimal performance in demanding environments. With a robust single acting mechanism and a self adjusting cushioning feature, it ensures reliable operation under varying conditions. The product exhibits exceptional corrosion resistance, making it suitable for diverse applications, including those in the production of Li ion batteries. Its thoughtful design allows for versatile mounting positions and ensures efficient energy consumption, placing it at the forefront of modern automation solutions.
Delivers consistent performance even in challenging operational settings
Exhibits a moderate corrosion resistance class adding durability
Offers a reset time adaptable to ambient temperature fluctuations
Compact design facilitates easy installation in tight spaces
Meets stringent RoHS compliance standards for safety and reliability
Utilises high alloy steel for enhanced structural integrity
Related links
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
- Festo Shock Absorber 29.5 mm Body Length 4 mm Body Length
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
