Festo Shock Absorber, DYSS-4-4-Y1F-G2, 29.5mm Body Length
- RS Stock No.:
- 204-0004
- Mfr. Part No.:
- DYSS-4-4-Y1F-G2
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$144.78
(exc. GST)
$159.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $144.78 |
- RS Stock No.:
- 204-0004
- Mfr. Part No.:
- DYSS-4-4-Y1F-G2
- Brand:
- Festo
Related links
- Festo Shock Absorber, DYSS-G8-4-4-Y1F-G2, 29.5mm Body Length
- Festo Shock Absorber, DYSS-G8-3-4-Y1F-G2, 27.5mm Body Length
- Festo Shock Absorber, DYSS-2-4-Y1F, 20.1mm Body Length
- Festo Shock Absorber, DYSS-G8-2-4-Y1F, 20.1mm Body Length
- Festo Shock Absorber, DYSC-4-4-Y1F, 35.5mm Body Length
- Festo Shock Absorber, DYSS-10-10-Y1F, 57mm Body Length
- Festo Shock Absorber, DYSS-7-5-Y1F, 35.2mm Body Length
- Festo Shock Absorber, DYSS-8-8-Y1F, 49mm Body Length