Festo Shock Absorber, DYSS-G8-2-4-Y1F-F1A, 4 mm Body Length, 2 mm Thread Size
- RS Stock No.:
- 342-877
- Mfr. Part No.:
- DYSS-G8-2-4-Y1F-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$191.79
(exc. GST)
$210.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.79 |
*price indicative
- RS Stock No.:
- 342-877
- Mfr. Part No.:
- DYSS-G8-2-4-Y1F-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 2 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 4mm | |
| Series | DYSS | |
| Maximum Energy Capacity Per Hour | 270J | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Model Number | 8119980 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 2 mm | ||
Product Type Shock Absorber | ||
Stroke Length 4mm | ||
Series DYSS | ||
Maximum Energy Capacity Per Hour 270J | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Model Number 8119980 | ||
- COO (Country of Origin):
- CN
The Festo shock absorber is designed for precision and adaptability in various operating environments. With a focus on efficient performance, this product integrates innovative cushioning technology that self-adjusts, providing optimal damping across a range of conditions. The unit boasts a compact size, making it suitable for intricate machinery, while its robust construction ensures dependable operation. Engineered to endure tasks requiring moderate corrosion resistance, it offers versatility in ambient temperatures, enhancing reliability for critical applications. This shock absorber combines advanced features with an efficient design, making it an ideal choice for professionals seeking a balance of durability and functionality in their equipment.
Compact design enhances integration in limited spaces
Self-adjusting cushioning technology improves performance consistency
Optional mounting positions provide flexibility in installation
Single-acting operation simplifies use in various applications
Corrosion resistance class CRC 2 adds durability in moderate environments
Lightweight construction facilitates ease of handling and installation
Related links
- Festo Shock Absorber 20.1 mm Body Length 4 mm Body Length
- Festo Shock Absorber 4 mm Body Length, 2 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 4 mm Thread Size
- Festo Shock Absorber 4 mm Body Length, 3 mm Thread Size
- Festo Shock Absorber 10 mm Body Length, 10 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
