RS Better World
Kustom Kit KK701 Black 85% Cotton, 15% Polyester, 125 GSM Shirt 16
- RS Stock No.:
- 282-5584
- Mfr. Part No.:
- KK701-BLK-16
- Brand:
- Kustom Kit
Subtotal (1 unit)*
$55.69
(exc. GST)
$61.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-5584
- Mfr. Part No.:
- KK701-BLK-16
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 16 | |
| Gender | Women | |
| Colour | Black | |
| Material | 85% Cotton, 15% Polyester, 125 GSM | |
| Sleeve Type | Short | |
| Series | KK701 | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 16 | ||
Gender Women | ||
Colour Black | ||
Material 85% Cotton, 15% Polyester, 125 GSM | ||
Sleeve Type Short | ||
Series KK701 | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK701 Black Cotton, Polyester Shirt 16
- Kustom Kit KK701 Black 125 GSM 85% Cotton Shirt 14
- Kustom Kit KK701 Light Blue 15% Polyester 85% Cotton Shirt 16
- Kustom Kit KK701 Light Blue 15% Polyester 85% Cotton Shirt 12
- Kustom Kit KK105 White 85% Cotton 125 GSM Shirt 16.5
- Kustom Kit KK701 Black Polyester, Cotton Shirt 22
- Kustom Kit KK701 Black Polyester, Cotton Shirt 10
- Kustom Kit KK701 Black Polyester, Cotton Shirt 20
