Kustom Kit KK701 Light Blue 15% Polyester, 125 GSM, 85% Cotton Shirt 16

Subtotal (1 unit)*

$41.65

(exc. GST)

$45.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.65

*price indicative

RS Stock No.:
282-1390
Mfr. Part No.:
KK701-LBL-16
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Size

16

Gender

Women

Colour

Light Blue

Material

15% Polyester, 125 GSM, 85% Cotton

Sleeve Type

Short

Series

KK701

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy