Kustom Kit KK701 Light Blue 15% Polyester, 125 GSM, 85% Cotton Shirt 12
- RS Stock No.:
- 282-1388
- Mfr. Part No.:
- KK701-LBL-12
- Brand:
- Kustom Kit
Subtotal (1 unit)*
$43.73
(exc. GST)
$48.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.73 |
*price indicative
- RS Stock No.:
- 282-1388
- Mfr. Part No.:
- KK701-LBL-12
- Brand:
- Kustom Kit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | 12 | |
| Gender | Women | |
| Colour | Light Blue | |
| Material | 15% Polyester, 125 GSM, 85% Cotton | |
| Sleeve Type | Short | |
| Series | KK701 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size 12 | ||
Gender Women | ||
Colour Light Blue | ||
Material 15% Polyester, 125 GSM, 85% Cotton | ||
Sleeve Type Short | ||
Series KK701 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK701 Light Blue 15% Polyester 85% Cotton Shirt 16
- Kustom Kit KK701 Light Blue 125 GSM 85% Cotton Shirt 14
- Kustom Kit KK701 Black 125 GSM 85% Cotton Shirt 14
- Kustom Kit KK701 Black 85% Cotton 125 GSM Shirt 16
- Kustom Kit KK701 Black Polyester, Cotton Shirt 12
- Kustom Kit KK241 Light Blue 65% Polyester, 35% Cotton Shirt
- Kustom Kit KK105 White 85% Cotton 125 GSM Shirt 16.5
- Kustom Kit KK701 White Polyester, Cotton Work Shirt 102 cm
