Kustom Kit KK105 White 85% Cotton, 15% Polyester, 125 GSM Shirt 16.5

Subtotal (1 unit)*

$50.21

(exc. GST)

$55.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.21

*price indicative

RS Stock No.:
282-5581
Mfr. Part No.:
KK105A-WTE-16H
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Size

16.5

Gender

Men

Colour

White

Material

85% Cotton, 15% Polyester, 125 GSM

Sleeve Type

Long

Series

KK105

Number of Outer Pockets

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy