Kustom Kit KK105 White 85% Cotton, 15% Polyester Shirt 6XL

Subtotal (1 unit)*

$60.17

(exc. GST)

$66.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.17

*price indicative

RS Stock No.:
271-2373
Mfr. Part No.:
KK105A-WTE-22
Brand:
Kustom Kit
Find similar products by selecting one or more attributes.
Select all

Brand

Kustom Kit

Product Type

Shirt

Size

6XL

Gender

Men

Colour

White

Material

85% Cotton, 15% Polyester

Sleeve Type

Long

Series

KK105

Number of Outer Pockets

1

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy