RS Better World
Kustom Kit KK105 White 85% Mercerised Cotton, 15% Polyester Shirt S
- RS Stock No.:
- 270-7295
- Mfr. Part No.:
- KK105A-WTE-14H
- Brand:
- Kustom Kit
Subtotal (1 unit)*
$50.64
(exc. GST)
$55.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 270-7295
- Mfr. Part No.:
- KK105A-WTE-14H
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Product Type | Shirt | |
| Size | S | |
| Gender | Men | |
| Colour | White | |
| Material | 85% Mercerised Cotton, 15% Polyester | |
| Sleeve Type | Long | |
| Series | KK105 | |
| Number of Outer Pockets | 1 | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Better World Product | Yes | |
| Better World Verification | Made in Green by Oeko-Tex | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Product Type Shirt | ||
Size S | ||
Gender Men | ||
Colour White | ||
Material 85% Mercerised Cotton, 15% Polyester | ||
Sleeve Type Long | ||
Series KK105 | ||
Number of Outer Pockets 1 | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Better World Product Yes | ||
Better World Verification Made in Green by Oeko-Tex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Kustom Kit KK105 White 85% Mercerised Cotton, 15% Polyester Short S
- Kustom Kit KK105 White 85% Mercerised Cotton, 15% Polyester Short 3XL
- Kustom Kit KK105 White 15% Polyester, 85% Mercerised Cotton Short 5XL
- Kustom Kit KK105 White 85% Cotton, 15% Polyester Short 6XL
- Kustom Kit KK109 Light Blue 85% Mercerised Cotton, 15% Polyester Short S
- Kustom Kit KK105 White 85% Cotton 125 GSM Shirt 16.5
- Kustom Kit KK141 White 65% Polyester, 35% Cotton (Poplin) Short S
- Kustom Kit KK105 Grey 85% Cotton, 15% Polyester Short
