Kustom Kit KK701 Black Cotton, Polyester Shirt 14 in
- RS Stock No.:
- 148-142
- Mfr. Part No.:
- KK701-BLK-14
- Brand:
- Kustom Kit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 148-142
- Mfr. Part No.:
- KK701-BLK-14
- Brand:
- Kustom Kit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kustom Kit | |
| Size | 14 in | |
| Product Type | Shirt | |
| Gender | Women | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Series | KK701 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kustom Kit | ||
Size 14 in | ||
Product Type Shirt | ||
Gender Women | ||
Colour Black | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Series KK701 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Kustom Kit Tailored Fit Premium Oxford Shirt is a versatile and stylish product designed for those who value both functionality and fashion. With its sleek design and durable construction, this product is sure to impress. This shirt features a single stitched yoke and armhole seams and lap fell side and sleeve seams with topstitching.
Easy iron
Soft interlined fused button down collar
Two darts to front and back
Rounded hem
Spare buttons
Woven back neck label
Ideal for use in construction and trade industries
Suitable for professionals working in outdoor settings
Perfect for individuals needing a durable workwear option
Great for those who prioritize both style and functionality in their attire
Related links
- Kustom Kit KK701 Black 125 GSM 85% Cotton Shirt 14
- Kustom Kit KK701 Black Cotton, Polyester Shirt 16
- Kustom Kit KK701 Black Cotton, Polyester Shirt 28
- Kustom Kit KK701 Black Cotton, Polyester Shirt 6
- Kustom Kit KK701 Black Polyester, Cotton Shirt 22
- Kustom Kit KK701 Black Polyester, Cotton Shirt 24
- Kustom Kit KK701 Black Polyester, Cotton Shirt 20
- Kustom Kit KK701 Black Polyester, Cotton Shirt 18
