Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt M
- RS Stock No.:
- 719-441
- Mfr. Part No.:
- FR720ORRM
- Brand:
- Portwest
Subtotal (1 unit)*
$63.14
(exc. GST)
$69.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.14 |
*price indicative
- RS Stock No.:
- 719-441
- Mfr. Part No.:
- FR720ORRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Shirt | |
| Size | M | |
| Gender | Unisex | |
| Colour | Orange | |
| Material | 1% Carbon Fibre, 99% Cotton (Bizflame Work) | |
| Sleeve Type | Long | |
| Series | FR720 | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Shirt | ||
Size M | ||
Gender Unisex | ||
Colour Orange | ||
Material 1% Carbon Fibre, 99% Cotton (Bizflame Work) | ||
Sleeve Type Long | ||
Series FR720 | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizflame Work Lightweight FR Shirt is expertly designed to provide comfort and protection in hazardous environments. Made from an innovative blend of 99% cotton and 1% carbon fibre, this shirt is both lightweight and flame-resistant. Ideal for professionals who require high visibility, it features reflective tape that enhances safety without compromising on style. Its tailored fit ensures that the shirt remains tucked in throughout the day, making it perfect for Active workplaces. With adjustable button cuffs and practical chest pockets, this garment balances functionality with comfort, meeting a variety of international safety standards.
Lightweight design enhances comfort for all-day wear
Flame-resistant fabric provides essential protection against heat
Reflective tape improves visibility in low-light environments
Two chest pockets with secure button and flap closure for convenience
Pen division on the left pocket facilitates easy access to writing tools
Button front closure for a secure fit without bulk
Premium reflective tape ensures maximum visibility
Radio loops enable the easy attachment of communication devices
Suitable for use in ATEX environments for added peace of mind
40+ UPF rated fabric blocks over 98% of UV RAYS
Related links
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt L
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt S
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XL
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXL
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXXL
- Portwest Navy Cotton 1% Carbon Fibre Polo Shirt M
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve T-Shirt M
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt M
