Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt S
- RS Stock No.:
- 719-420
- Mfr. Part No.:
- FR720ORRS
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$63.14
(exc. GST)
$69.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.14 |
*price indicative
- RS Stock No.:
- 719-420
- Mfr. Part No.:
- FR720ORRS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Shirt | |
| Size | S | |
| Gender | Unisex | |
| Colour | Orange | |
| Material | 1% Carbon Fibre, 99% Cotton (Bizflame Work) | |
| Sleeve Type | Long | |
| Series | FR720 | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Shirt | ||
Size S | ||
Gender Unisex | ||
Colour Orange | ||
Material 1% Carbon Fibre, 99% Cotton (Bizflame Work) | ||
Sleeve Type Long | ||
Series FR720 | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Bizflame Work Lightweight FR Shirt is expertly designed for professionals seeking comfort and safety in hazardous environments. Crafted from a highly innovative flame-resistant fabric with anti-static properties, this lightweight shirt ensures optimal protection against radiant, convective, and contact heat. Enhanced with high-visibility reflective tape, it guarantees visibility while you work, while the tailored design keeps the shirt tucked in without compromising mobility. Featuring adjustable button cuffs and flapped chest pockets, this shirt is Ideal for those who require functionality and style without sacrificing safety.
Lightweight construction enhances wearer comfort throughout the day
Offers multi-norm protection against various heat hazards
Two chest pockets provide secure storage with button and flap closure
Includes a pen division on the left pocket for easy access
The button front closure ensures a secure and comfortable fit
Features premium sew-on flame-resistant reflective tape for increased visibility
Equipped with radio loops for convenient clipping of communication devices
40+ UPF rated fabric effectively blocks 98% of UV rays, ensuring sun protection
Suitable for use in ATEX environments, meeting stringent safety regulations
- RS Stock No. 0719410
- Mfr. Part No. FR720ORRL
Each
$63.14
- RS Stock No. 0719421
- Mfr. Part No. FR720ORRXXXL
Each
$63.14
- RS Stock No. 0719441
- Mfr. Part No. FR720ORRM
Each
$63.14
- RS Stock No. 2863740
- Mfr. Part No. TDJH-SH817-NAVY-S
Each
$232.37
Related links
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt L
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt M
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XL
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXL
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXXL
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt S
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve T-Shirt S
- Portwest FR10 Black 1% Carbon Fibre 60% Modacrylic Polo Shirt S









