Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XL
- RS Stock No.:
- 719-400
- Mfr. Part No.:
- FR720ORRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$63.14
(exc. GST)
$69.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.14 |
*price indicative
- RS Stock No.:
- 719-400
- Mfr. Part No.:
- FR720ORRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Shirt | |
| Size | XL | |
| Gender | Unisex | |
| Colour | Orange | |
| Material | 1% Carbon Fibre, 99% Cotton (Bizflame Work) | |
| Sleeve Type | Long | |
| Series | FR720 | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Shirt | ||
Size XL | ||
Gender Unisex | ||
Colour Orange | ||
Material 1% Carbon Fibre, 99% Cotton (Bizflame Work) | ||
Sleeve Type Long | ||
Series FR720 | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Lightweight FR shirt is designed for optimal comfort and protection in hazardous environments. Crafted from a blend of 99% cotton and 1% carbon fibre, this shirt features high visibility reflective tape to ensure enhanced visibility at work. Its tailored fit includes adjustable button cuffs and flapped chest pockets, providing both a secure and practical solution for a range of working conditions. With its flame-resistant properties and compliance with various international safety standards, this shirt is not only a stylish choice but also one that prioritises the safety of its wearer in demanding situations.
Lightweight fabric for superior comfort throughout the day
Effective protection against radiant, convective, and contact heat
Two flapped chest pockets for secure storage
Dedicated pen division on the left pocket for easy access
Button front closure for a secure fit
Button cuffs for enhanced comfort and adjustability
Three pockets to accommodate various tools and essentials
Constructed with superior flame-resistant reflective tape for safety
Incorporates radio loops for convenient radio attachment
Fabric provides 40+ UPF rating, blocking 98% of harmful UV RAYS
Designed for safety in ATEX environments
Related links
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt L
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt S
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt M
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXL
- Portwest FR720 Orange 1% Carbon Fibre, 99% Cotton (Bizflame Work) Shirt XXXL
- Portwest FR10 Tan 1% Carbon Fibre 60% Modacrylic Polo Shirt XL
- Portwest FR10 Grey 1% Carbon Fibre 60% Modacrylic Polo Shirt XL
- Portwest Navy Cotton 60% Modacrylic Long Sleeve T-Shirt XL
