MTC DRE15x4NI-N6V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 15mm x 4 mm
- RS Stock No.:
- 783-8874
- Mfr. Part No.:
- DRE15x4NI-N6V0-1000
- Brand:
- MTC
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$24.51
(exc. GST)
$26.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 162 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.51 | - |
| 10 - 29 | $24.11 | $4.00 |
| 30 + | $23.08 | $42.90 |
*price indicative
- RS Stock No.:
- 783-8874
- Mfr. Part No.:
- DRE15x4NI-N6V0-1000
- Brand:
- MTC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTC | |
| Product Type | Shielding Strip | |
| Material | Polyurethane, Copper Nickel | |
| Fixing Method | Tape | |
| Thickness | 4mm | |
| Length | 1m | |
| Width | 15mm | |
| Surface Resistivity | 0.08 Ω/sq | |
| Shielding Effectiveness | 90dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MTC | ||
Product Type Shielding Strip | ||
Material Polyurethane, Copper Nickel | ||
Fixing Method Tape | ||
Thickness 4mm | ||
Length 1m | ||
Width 15mm | ||
Surface Resistivity 0.08 Ω/sq | ||
Shielding Effectiveness 90dB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Gasket EMC Rectangular Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
Related links
- MTC DCW108NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10.7mm x 9.8 mm
- MTC DRE5x2NI-N2V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 5mm x 2 mm
- MTC DRE10x5NI-N4V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10mm x 5 mm
- MTC DRE8x5NI-N4V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 8mm x 5 mm
- MTC DRE4x2NI-N2V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 4mm x 2 mm
- MTC DQU127NI-N5V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 12.7mm x 12.7 mm
- MTC DHR35NI-N2V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 3.8mm x 1.5 mm
- MTC DRE124NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 12.7mm x 6.4 mm
