MTC DHR3,8x1,5NI-N2V0-1000 Shielding Strip of Copper Nickel, PUR With Tape 1 m x 3.8mm x 1.5 mm
- RS Stock No.:
- 783-8837
- Mfr. Part No.:
- DHR3,8x1,5NI-N2V0-1000
- Brand:
- MTC
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.00
View bulk pricing optionsSubtotal (1 unit)*
$13.45
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.45 | - |
| 10 - 29 | $13.25 | $2.00 |
| 30 + | $12.73 | $21.60 |
*price indicative
- RS Stock No.:
- 783-8837
- Mfr. Part No.:
- DHR3,8x1,5NI-N2V0-1000
- Brand:
- MTC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTC | |
| Product Type | Shielding Strip | |
| Material | Copper Nickel, PUR | |
| Fixing Method | Tape | |
| Thickness | 1.5mm | |
| Length | 1m | |
| Width | 3.8mm | |
| Surface Resistivity | 0.08 Ω/sq | |
| Shielding Effectiveness | 90dB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MTC | ||
Product Type Shielding Strip | ||
Material Copper Nickel, PUR | ||
Fixing Method Tape | ||
Thickness 1.5mm | ||
Length 1m | ||
Width 3.8mm | ||
Surface Resistivity 0.08 Ω/sq | ||
Shielding Effectiveness 90dB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Gasket EMC D Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
Related links
- MTC DRE5x1 Polyurethane With Tape 1 m x 5mm x 1.2 mm
- MTC DRE5x2NI-N2V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 5mm x 2 mm
- MTC DRE4x3NI-N2V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 4mm x 3 mm
- MTC DRE4x2NI-N2V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 4mm x 2 mm
- MTC DRE5x0 Polyurethane With Tape 1 m x 5mm x 0.5 mm
- Wurth Elektronik 30303801599 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 3.8mm x 1.5 mm
- MTC DCW108NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10.7mm x 9.8 mm
- MTC DHR10x10NI-N4V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 10mm x 10 mm
