Wurth Elektronik 3022010 Shielding Strip of Polyurethane Foam, Nickel, Copper Layered Metallised Fibre With Tape 1 m x

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.66

(exc. GST)

$26.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$23.66
25 - 49$23.25
50 +$22.71

*price indicative

Packaging Options:
RS Stock No.:
773-7229
Mfr. Part No.:
3022010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Polyurethane Foam, Nickel, Copper Layered Metallised Fibre

Product Type

Shielding Strip

Fixing Method

Tape

Thickness

10mm

Length

1m

Width

20mm

Surface Resistivity

0.08 Ω

Shielding Effectiveness

86dB

Standards/Approvals

REACH, RoHS

Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series


Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.

Operating temperature: -25°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy