Wurth Elektronik 3020202 Shielding Strip of Polyurethane Foam, Nickel, Copper Layered Metallised Fibre With Tape 1 m x
- RS Stock No.:
- 163-4325
- Mfr. Part No.:
- 3020202
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,226.80
(exc. GST)
$1,349.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $12.268 | $1,226.80 | - |
| 500 + | $11.041 | $1,104.10 | 10% |
*price indicative
- RS Stock No.:
- 163-4325
- Mfr. Part No.:
- 3020202
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam, Nickel, Copper Layered Metallised Fibre | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 2mm | |
| Length | 1m | |
| Width | 2mm | |
| Shielding Effectiveness | 86dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam, Nickel, Copper Layered Metallised Fibre | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 2mm | ||
Length 1m | ||
Width 2mm | ||
Shielding Effectiveness 86dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
- RS Stock No. 7737131
- Mfr. Part No. 3020202
Each
$12.75
- RS Stock No. 7737138
- Mfr. Part No. 3020402
Each
$14.56
- RS Stock No. 7737172
- Mfr. Part No. 3020702
Each
$16.48
- RS Stock No. 7737184
- Mfr. Part No. 3020802
Each
$15.66
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 2mm x 2
- Wurth Elektronik 3020805 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3021508 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3030602 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3030804 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3020707 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3021005 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 10mm x 5








