Wurth Elektronik 3020805 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- RS Stock No.:
- 163-4344
- Mfr. Part No.:
- 3020805
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,537.40
(exc. GST)
$1,691.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $15.374 | $1,537.40 | - |
| 500 + | $13.837 | $1,383.70 | 9% |
*price indicative
- RS Stock No.:
- 163-4344
- Mfr. Part No.:
- 3020805
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam, Nickel/Copper Layered Metallised Fibre | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 5mm | |
| Length | 1m | |
| Width | 8mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 86dB | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam, Nickel/Copper Layered Metallised Fibre | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 5mm | ||
Length 1m | ||
Width 8mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 86dB | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 8mm x 5 mm
- Wurth Elektronik 3020202 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3021508 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3030602 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3030804 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3020707 Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik 3021005 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1 m x 2mm x 2
