Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- RS Stock No.:
- 212-0466
- Distrelec Article No.:
- 301-81-254
- Mfr. Part No.:
- 3851110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.78
(exc. GST)
$61.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $55.78 |
| 13 - 24 | $54.38 |
| 25 + | $53.55 |
*price indicative
- RS Stock No.:
- 212-0466
- Distrelec Article No.:
- 301-81-254
- Mfr. Part No.:
- 3851110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Nickel Plated Copper Beryllium | |
| Fixing Method | Screw | |
| Thickness | 5.8mm | |
| Length | 409.79mm | |
| Width | 15.2mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Nickel Plated Copper Beryllium | ||
Fixing Method Screw | ||
Thickness 5.8mm | ||
Length 409.79mm | ||
Width 15.2mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 409.79 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.
Beryllium copper with nickel plating as standard
-40 °C to +110 °C operating temperature
Related links
- Wurth Elektronik 3851110 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik 3851080 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- Wurth Elektronik 3851050 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik 3851070 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm
- Eaton Busbar Accessories 47.8 mm x 55.2 mm x 15.2mm
