Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- RS Stock No.:
- 212-0454
- Distrelec Article No.:
- 301-81-248
- Mfr. Part No.:
- 3851050
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.18
(exc. GST)
$60.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $55.18 |
| 25 - 49 | $53.80 |
| 50 + | $52.97 |
*price indicative
- RS Stock No.:
- 212-0454
- Distrelec Article No.:
- 301-81-248
- Mfr. Part No.:
- 3851050
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Nickel Plated Copper Beryllium | |
| Product Type | Shielding Strip | |
| Fixing Method | Screw | |
| Thickness | 6.4mm | |
| Length | 409.79mm | |
| Width | 27.7mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Nickel Plated Copper Beryllium | ||
Product Type Shielding Strip | ||
Fixing Method Screw | ||
Thickness 6.4mm | ||
Length 409.79mm | ||
Width 27.7mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 409.79 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.
Beryllium copper with nickel plating as standard
-40 °C to +110 °C operating temperature
Related links
- Wurth Elektronik 3851050 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- Wurth Elektronik 3851080 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm
- Wurth Elektronik 3851110 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik 3851070 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 3.2mm x 6.4 mm
