Eaton Busbar Accessories 47.8 mm x 55.2 mm x 15.2mm
- RS Stock No.:
- 244-510
- Mfr. Part No.:
- 184515 AKI16/10
- Brand:
- Eaton
Subtotal (1 unit)*
$24.53
(exc. GST)
$26.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.53 |
*price indicative
- RS Stock No.:
- 244-510
- Mfr. Part No.:
- 184515 AKI16/10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Terminal | |
| Accessory Type | Busbar Accessories | |
| Length | 55.2mm | |
| Width | 15.2mm | |
| Height | 47.8mm | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Terminal | ||
Accessory Type Busbar Accessories | ||
Length 55.2mm | ||
Width 15.2mm | ||
Height 47.8mm | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton insulated connection terminal is designed for both reliability and safety in electrical applications. Engineered for the efficient connection of 3-10 mm flat copper bars, it seamlessly integrates into metering boards, ensuring robust performance. With its finger-proof design, the terminal mitigates the risks associated with accidental contact, making it a smart choice for professionals seeking uncompromised safety. The compact dimensions, paired with a lightweight build, make installation straightforward even in constrained spaces. Built with high-quality materials, it boasts compliance with RoHS standards, promising environmentally responsible usage without sacrificing durability. Enhancing versatility, this terminal accommodates multiple conductor types, positioning it as a vital component for any comprehensive electrical system.
Finger-proof design enhances user safety during installation
Compact size allows for easy integration into various setups
Lightweight construction facilitates hassle-free handling
Versatile compatibility accommodates different conductor types
RoHS compliance ensures adherence to environmental regulations
Robust build quality provides long-lasting performance
Related links
- Eaton xEnergy Main Series Metal Busbar Accessories 25 mm x 250 mm x 150mm
- Eaton xEnergy Main Series Metal Busbar Accessories 40 mm x 380 mm x 250mm
- Eaton xEnergy Safety Ci Series Busbar Accessories 250 mm x 10 mm x 50mm
- Eaton XBBB135-1 Series Steel Busbar Accessories for Use with Busbar 15 mm x 40 mm x 1.241m
- Eaton XTBZBM8X30X10/4 Series Busbar Accessories for Use with Enclosure 151.6 mm x 694.5 mm x 72mm
- Eaton XTPZBMH1 Series Steel Busbar Accessories for Use with Enclosure 36 mm x 752 mm x 324mm
- Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Enclosure 207 mm x 173 mm x 715mm
- Eaton XDSF Series Plastic Busbar Accessories for Use with Enclosure 75 mm x 350 mm x 75mm
