Wurth Elektronik 3021504 Shielding Strip of Polyurethane Foam, Copper Layered Metallised Fibre, Nickel With Tape 1 m x
- RS Stock No.:
- 163-4351
- Mfr. Part No.:
- 3021504
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,665.10
(exc. GST)
$1,831.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $16.651 | $1,665.10 | - |
| 500 + | $14.986 | $1,498.60 | 9% |
*price indicative
- RS Stock No.:
- 163-4351
- Mfr. Part No.:
- 3021504
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam, Copper Layered Metallised Fibre, Nickel | |
| Product Type | Shielding Strip | |
| Fixing Method | Tape | |
| Thickness | 4mm | |
| Length | 1m | |
| Width | 15mm | |
| Shielding Effectiveness | 86dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam, Copper Layered Metallised Fibre, Nickel | ||
Product Type Shielding Strip | ||
Fixing Method Tape | ||
Thickness 4mm | ||
Length 1m | ||
Width 15mm | ||
Shielding Effectiveness 86dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
- RS Stock No. 7737213P
- Mfr. Part No. 3021504
Each (Supplied in a Bag)
$18.22
- RS Stock No. 7737122
- Mfr. Part No. 3020303
Each
$14.56
- RS Stock No. 7737138
- Mfr. Part No. 3020402
Each
$14.56
- RS Stock No. 1634358
- Mfr. Part No. 3030303
Each (In a Bag of 100)
$13.727
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1000.00 mm x
- Wurth Elektronik 3021504 Shielding Strip of Polyurethane Foam Nickel With Tape 1000.00
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1000.00 mm x 6mm
- Wurth Elektronik 3020505 Shielding Strip of Polyurethane Foam Nickel With Tape 1000.00








