Wurth Elektronik 3020501 Shielding Strip of Polyurethane Foam, Nickel, Copper Layered Metallised Fibre With Tape 1 m x
- RS Stock No.:
- 163-4331
- Mfr. Part No.:
- 3020501
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$7,298.50
(exc. GST)
$8,028.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 2000 | $14.597 | $7,298.50 | - |
| 2500 + | $13.137 | $6,568.50 | 10% |
*price indicative
- RS Stock No.:
- 163-4331
- Mfr. Part No.:
- 3020501
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Polyurethane Foam, Nickel, Copper Layered Metallised Fibre | |
| Fixing Method | Tape | |
| Thickness | 1mm | |
| Length | 1m | |
| Width | 5mm | |
| Shielding Effectiveness | 86dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Polyurethane Foam, Nickel, Copper Layered Metallised Fibre | ||
Fixing Method Tape | ||
Thickness 1mm | ||
Length 1m | ||
Width 5mm | ||
Shielding Effectiveness 86dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
Wurth Elektronik Conductive Shielding Gaskets - WE-LT Series
Wurth WE-LT series conductive shielding gaskets comprise a PU sponge core (elastomer) covered with a Ni/Cu-layer conductive fabric. The square profile of the Wurth WE-LT series offers a larger surface and therefore excellent contact and features centred double-sided adhesive tape for easy mounting. Applications for the WE-LT series include displays, metal housings, and switching cabinets.
Operating temperature: -25°C to +85°C
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1000.00 mm x 6mm
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Nickel With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Polyurethane Foam Nickel With Tape 1000.00 mm x
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1000.00 mm x
- Wurth Elektronik 3020501 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1000.00
- Wurth Elektronik 3022010 Shielding Strip of Polyurethane Foam Copper Layered Metallised Fibre With Tape 1000.00
