Eclipse Ferrite Shielding Sheet, 150mm x 0.75mm x 0.75mm

Subtotal (1 pack of 5 units)*

$111.63

(exc. GST)

$122.795

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$22.326$111.63

*price indicative

RS Stock No.:
269-6627
Mfr. Part No.:
FM650
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Material

Ferrite

Fixing Method

Self-Adhesive

Series

FM

Thickness

0.75mm

Length

150mm

Width

0.75mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Eclipse magnetic sheet is a flexible and impact resilient but can easily be cut using scissors. It is made up of strontium ferrite in thermoplastic binder and has a maximum operating temperature of 80 degrees celsius.

Magnetic on 1 face
UV coating for cleaner handling

Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.

Related links