Wurth Elektronik Shielding Sheet 60 mm x 60mm x 30 μm
- RS Stock No.:
- 636-359
- Mfr. Part No.:
- 3641014
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$6.53
(exc. GST)
$7.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.53 | - |
| 10 - 49 | $5.76 | 11% |
| 50 - 99 | $5.17 | 20% |
| 100 + | $3.99 | 38% |
*price indicative
- RS Stock No.:
- 636-359
- Mfr. Part No.:
- 3641014
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Thickness | 30μm | |
| Length | 60mm | |
| Width | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Thickness 30μm | ||
Length 60mm | ||
Width 60mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Ferrite Shielding Sheet 60 mm x 60mm x 0.2 mm
- Wurth Elektronik Ferrite Shielding Sheet 60 mm x 60mm x 0.3 mm
- Wurth Elektronik Ferrite Shielding Sheet 60 mm x 60mm x 0.1 mm
- Fair-Rite Ferrite Shielding Sheet 60 mm x 60mm x 0.53 mm
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 1 mm
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 2 mm
- Wurth Elektronik Shielding Sheet 19.05 mm x 12.7mm x 0.23 mm
- Wurth Elektronik Shielding Sheet 400 mm x 200mm x 2 mm
