Eclipse Ferrite Shielding Sheet, 30m x 620mm x 0.85mm
- RS Stock No.:
- 269-6550
- Mfr. Part No.:
- 060724A2
- Brand:
- Eclipse
Subtotal (1 unit)*
$1,593.46
(exc. GST)
$1,752.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,593.46 |
*price indicative
- RS Stock No.:
- 269-6550
- Mfr. Part No.:
- 060724A2
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Material | Ferrite | |
| Fixing Method | Self-Adhesive | |
| Series | 60 | |
| Thickness | 0.85mm | |
| Length | 30m | |
| Width | 620mm | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Material Ferrite | ||
Fixing Method Self-Adhesive | ||
Series 60 | ||
Thickness 0.85mm | ||
Length 30m | ||
Width 620mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Eclipse magnetic tape is a flexible and impact resilient but can be easily cut with scissors. It has maximum operating temperature of 60 degree celsius.
Magnetic on 1 face only
UV coating for cleaner handling
UV coating for cleaner handling
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- Eclipse Ferrite Shielding Sheet, 30m x 620mm x 0.5mm
- Eclipse Ferrite Shielding Sheet, 30m x 620mm x 0.8mm
- Eclipse Ferrite Shielding Sheet, 15m x 620mm x 0.85mm
- Eclipse Ferrite Shielding Sheet, 150mm x 0.75mm x 0.75mm
- RS PRO Clear Plastic Sheet, 1200mm x 620mm x 6mm
- RS PRO Clear Plastic Sheet, 1200mm x 620mm x 2mm
- RS PRO Clear Plastic Sheet, 1200mm x 620mm x 8mm
- RS PRO Clear Plastic Sheet, 1200mm x 620mm x 3mm
